Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSJD12A58L01Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3052441RL
Cut Tape3052441
Product RangeSJD12A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY1.730 (CNY1.9549) |
| 250+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.801 (CNY0.9051) |
| 1500+ | CNY0.710 (CNY0.8023) |
| 3000+ | CNY0.534 (CNY0.6034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSJD12A58L01Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3052441RL
Cut Tape3052441
Product RangeSJD12A Series
Technical Datasheet
Clamping Voltage Vc Max93.6V
Diode Case StyleSOD-123S
No. of Pins2Pins
Operating Voltage58V
Power Dissipation Pd1kW
Product RangeSJD12A Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
93.6V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
SOD-123S
Operating Voltage
58V
Product Range
SJD12A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
