Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSET23A03L02Copy
Order Code3788162
Product RangeSET23AXXL02 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerYAGEO
Manufacturer Part NoSET23A03L02Copy
Order Code3788162
Product RangeSET23AXXL02 Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage3.3V
Power Dissipation Pd225W
Product RangeSET23AXXL02 Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
3Pins
Power Dissipation Pd
225W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
3.3V
Product Range
SET23AXXL02 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
