Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRT1206BRD07499RLCopy
Manufacturer Standard Lead Time19 weeks
Order Code4062618
Your Part Number
6,095 In Stock
Need more?
6,095 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.560 (CNY1.7628) |
| 25+ | CNY1.190 (CNY1.3447) |
| 50+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY1.050 (CNY1.1865) |
| 500+ | CNY0.996 (CNY1.1255) |
| 1000+ | CNY0.955 (CNY1.0792) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.56 (CNY1.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT1206BRD07499RLCopy
Manufacturer Standard Lead Time19 weeks
Order Code4062618
Technical Datasheet
Resistance499ohm
Resistor Case / Package1206 [3216 Metric]
Resistor TypeHigh Precision, High Stability
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
499ohm
Resistor Type
High Precision, High Stability
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
