Print Page
1,028 In Stock
10,000 more incoming. You can reserve stock now
1,028 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.520 | CNY5.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.520 (CNY0.5876) |
| 100+ | CNY0.485 (CNY0.5481) |
| 500+ | CNY0.434 (CNY0.4904) |
| 1000+ | CNY0.408 (CNY0.461) |
| 2500+ | CNY0.382 (CNY0.4317) |
| 5000+ | CNY0.356 (CNY0.4023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT0603BRD072K37LCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4148500RL
Cut Tape4148500
Product RangeRT Series
Technical Datasheet
Resistance2.37kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeRT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RT0603BRD072K37L is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 2.37kohm
- Resistance tolerance is ±0.1%
- Power rating is 100mW
- Resistor case size is 0603 [1608 Metric]
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 75V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
2.37kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RT Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361

![YAGEO RT0603BRD072K37L SMD Chip Resistor, 2.37 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/4013544-40.jpg)