Print Page
7,390 In Stock
Need more?
7,390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.074 | CNY0.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.074 (CNY0.0836) |
| 100+ | CNY0.067 (CNY0.0757) |
| 500+ | CNY0.064 (CNY0.0723) |
| 2500+ | CNY0.060 (CNY0.0678) |
| 5000+ | CNY0.057 (CNY0.0644) |
| 10000+ | CNY0.053 (CNY0.0599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT0402FRE0739KLCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4148510RL
Cut Tape4148510
Product RangeRT Series
Technical Datasheet
Resistance39kohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeRT Series
Temperature Coefficient± 50ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RT0402FRE0739KL is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 39kohm
- Resistance tolerance is ±1%
- Power rating is 63mW
- Resistor case size is 0402 [1005 Metric]
- Temperature coefficient is ±50ppm/°C
- Voltage rating is 50V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
39kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
RT Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 50ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO RT0402FRE0739KL SMD Chip Resistor, 39 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/4013544-40.jpg)