Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRSF3WSJT-73-1KCopy
Manufacturer Standard Lead Time17 weeks
Order Code4667326
Product RangeRSF Series
Your Part Number
49 In Stock
Need more?
49 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.950 (CNY3.3335) |
| 50+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.220 (CNY1.3786) |
| 250+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.890 (CNY1.0057) |
| 1000+ | CNY0.794 (CNY0.8972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.95 (CNY3.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRSF3WSJT-73-1KCopy
Manufacturer Standard Lead Time17 weeks
Order Code4667326
Product RangeRSF Series
Technical Datasheet
Resistance1kohm
Product RangeRSF Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 300ppm/°C
Resistor TypeFlame Proof
Product Diameter5mm
Product Length15.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RSF3WSJT-73-1K is a RSF series through-hole resistor.
- Resistance is 1kohms
- Resistance tolerance is ±5%
- 3W power rating
- 15.5mm product length
- Temperature coefficient is ±300ppm/°C
- 5mm product diameter
- Temperature range from -55/+155°C
- 350V voltage rating
Technical Specifications
Resistance
1kohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
Flame Proof
Product Length
15.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RSF Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 300ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
