Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRSF200JB-73-470KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4064132
Product RangeRSF Series
Your Part Number
2,601 In Stock
Need more?
2,601 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY0.907 (CNY1.0249) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.580 (CNY0.6554) |
| 2000+ | CNY0.569 (CNY0.643) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY2.15 (CNY2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRSF200JB-73-470KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4064132
Product RangeRSF Series
Technical Datasheet
Product RangeRSF Series
Power Rating2W
Resistor Case / PackageAxial Leaded
Resistor TechnologyMetal Oxide
Product Diameter5mm
Product Length15.5mm
Product Width-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RSF Series
Resistor Case / Package
Axial Leaded
Product Diameter
5mm
Product Width
-
SVHC
No SVHC (25-Jun-2025)
Power Rating
2W
Resistor Technology
Metal Oxide
Product Length
15.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001154
