Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRSF100JB-73-15KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4555567
Product RangeRSF Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY0.816 (CNY0.9221) |
| 500+ | CNY0.497 (CNY0.5616) |
| 1000+ | CNY0.428 (CNY0.4836) |
| 2000+ | CNY0.420 (CNY0.4746) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.45 (CNY2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRSF100JB-73-15KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4555567
Product RangeRSF Series
Technical Datasheet
Resistance15kohm
Product RangeRSF Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 300ppm/°C
Resistor TypeGeneral Purpose, Flame Proof
Product Diameter4.5mm
Product Length11.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
15kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
General Purpose, Flame Proof
Product Length
11.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RSF Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 300ppm/°C
Product Diameter
4.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
