Print Page
20,430 In Stock
Need more?
20,430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.440 | CNY14.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.440 (CNY1.6272) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 2500+ | CNY1.220 (CNY1.3786) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.960 (CNY1.0848) |
| 25000+ | CNY0.941 (CNY1.0633) |
| 50000+ | CNY0.922 (CNY1.0419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRP1206BRD0710KLCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Full Reel4246194
Re-Reel4079418RL
Cut Tape4079418
Product RangeRP Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeRP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
RP1206BRD0710KL is a RP series high-precision, automotive grade, thin film chip resistor designed for automotive applications. This resistor exhibits exceptional durability in sulphur-containing environments.
- Resistance is 10Kohm
- Resistance tolerance is ± 0.1%
- 1206 [3216 Metric] case size
- Temperature coefficient is ± 25ppm/°C
- Power rating is 250mW, voltage rating is 200V
- Operating temperature range from -55°C to 155°C
- AEC-Q200 Qualified
- Superior resistance against sulphur-containing environments
- Features low TCR, high precision & stability, low electrical noise
- Advanced sputtering technology
Technical Specifications
Resistance
10kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
RP Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

![YAGEO RP1206BRD0710KL SMD Chip Resistor, 10 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)