Print Page
9,250 In Stock
Need more?
9,250 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.060 | CNY10.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.865 (CNY0.9774) |
| 500+ | CNY0.784 (CNY0.8859) |
| 1000+ | CNY0.718 (CNY0.8113) |
| 2500+ | CNY0.651 (CNY0.7356) |
| 5000+ | CNY0.584 (CNY0.6599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRP0805DRE0718KLCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4079406RL
Cut Tape4079406
Product RangeRP Series
Technical Datasheet
Resistance18kohm
Resistance Tolerance± 0.5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeRP Series
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
RP0805DRE0718KL is a RP series high-precision, automotive grade, thin film chip resistor designed for automotive applications. This resistor exhibits exceptional durability in sulphur-containing environments.
- Resistance is 18Kohm
- Resistance tolerance is ± 0.5%
- 0805 [2012 Metric] case size
- Temperature coefficient is ± 50ppm/°C
- Power rating is 125mW, voltage rating is 150V
- Operating temperature range from -55°C to 155°C
- AEC-Q200 Qualified
- Superior resistance against sulphur-containing environments
- Features low TCR, high precision & stability, low electrical noise
- Advanced sputtering technology
Technical Specifications
Resistance
18kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
RP Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 50ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091

![YAGEO RP0805DRE0718KL SMD Chip Resistor, 18 kohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)