Print Page
9,278 In Stock
Need more?
9,278 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.701 | CNY7.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.701 (CNY0.7921) |
| 100+ | CNY0.664 (CNY0.7503) |
| 500+ | CNY0.580 (CNY0.6554) |
| 1000+ | CNY0.569 (CNY0.643) |
| 2500+ | CNY0.557 (CNY0.6294) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.466 (CNY0.5266) |
| 25000+ | CNY0.435 (CNY0.4916) |
| 50000+ | CNY0.427 (CNY0.4825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRP0805BRD074K99LCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Full Reel4246164
Re-Reel4079403RL
Cut Tape4079403
Product RangeRP Series
Technical Datasheet
Resistance4.99kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeRP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
RP0805BRD074K99L is a RP series high-precision, automotive grade, thin film chip resistor designed for automotive applications. This resistor exhibits exceptional durability in sulphur-containing environments.
- Resistance is 4.99Kohm
- Resistance tolerance is ± 0.1%
- 0805 [2012 Metric] case size
- Temperature coefficient is ± 25ppm/°C
- Power rating is 125mW, voltage rating is 150V
- Operating temperature range from -55°C to 155°C
- AEC-Q200 Qualified
- Superior resistance against sulphur-containing environments
- Features low TCR, high precision & stability, low electrical noise
- Advanced sputtering technology
Technical Specifications
Resistance
4.99kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
RP Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091

![YAGEO RP0805BRD074K99L SMD Chip Resistor, 4.99 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)