Print Page
10,535 In Stock
20,000 more incoming. You can reserve stock now
10,535 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.909 | CNY9.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.909 (CNY1.0272) |
| 100+ | CNY0.857 (CNY0.9684) |
| 500+ | CNY0.753 (CNY0.8509) |
| 2500+ | CNY0.719 (CNY0.8125) |
| 5000+ | CNY0.710 (CNY0.8023) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.504 (CNY0.5695) |
| 50000+ | CNY0.494 (CNY0.5582) |
| 100000+ | CNY0.491 (CNY0.5548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRP0402BRD07100KLCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Full Reel4246171
Re-Reel4079146RL
Cut Tape4079146
Product RangeRP Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeRP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
RP0402BRD07100KL is a RP series high-precision, automotive grade, thin film chip resistor designed for automotive applications. This resistor exhibits exceptional durability in sulphur-containing environments.
- Resistance is 100Kohm
- Resistance tolerance is ± 0.1%
- 0402 [1005 Metric] case size
- Temperature coefficient is ± 25ppm/°C
- Power rating is 63mW, voltage rating is 50V
- Operating temperature range from -55°C to 155°C
- AEC-Q200 Qualified
- Superior resistance against sulphur-containing environments
- Features low TCR, high precision & stability, low electrical noise
- Advanced sputtering technology
Technical Specifications
Resistance
100kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
RP Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for RP0402BRD07100KL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045

![YAGEO RP0402BRD07100KL SMD Chip Resistor, 100 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)