Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.470 | CNY64.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.470 (CNY7.3111) |
| 100+ | CNY4.270 (CNY4.8251) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 2000+ | CNY2.550 (CNY2.8815) |
| 4000+ | CNY1.670 (CNY1.8871) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL1218FK-070R033LCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1377028RL
Cut Tape1377028
Product RangeRL Series
Technical Datasheet
Resistance0.033ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package1218 [3246 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRL Series
Temperature Coefficient± 1000ppm/°C
Voltage Rating200mV
Product Length3.05mm
Product Width4.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Reliable current measurement is critical for the protection, control, and monitoring to keep circuits safe during operation in power and instrumentation systems. Yageo product offerings are designed for low resistance values (down to 0.5mR), low TCR (metals with 50ppm/°C), and high power ratings (case size 2512 with 1-3W). Wide termination and 4 termination are also available.
- AEC-Q200 qualified
- Good current sensing performance
- High power rating for large current detection
- Accurate power control
- Highly reliable electrode constructio
Technical Specifications
Resistance
0.033ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RL Series
Voltage Rating
200mV
Product Width
4.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1218 [3246 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 1000ppm/°C
Product Length
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027

![YAGEO RL1218FK-070R033L SMD Chip Resistor, 0.033 ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/42254611.jpg)