Print Page
5,440 In Stock
Need more?
5,440 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.910 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.923 (CNY1.043) |
| 2500+ | CNY0.905 (CNY1.0226) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.831 (CNY0.939) |
| 25000+ | CNY0.815 (CNY0.921) |
| 50000+ | CNY0.798 (CNY0.9017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL1206FR-7W0R068LCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4152479
Re-Reel8067570RL
Cut Tape8067570
Product RangeRL Series
Technical Datasheet
Resistance0.068ohm
Product RangeRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Temperature Coefficient± 1000ppm/°C
Product Length3.1mm
Voltage Rating200V
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Reliable current measurement is critical for the protection, control, and monitoring to keep circuits safe during operation in power and instrumentation systems. Yageo product offerings are designed for low resistance values (down to 0.5mR), low TCR (metals with 50ppm/°C), and high power ratings (case size 2512 with 1-3W). Wide termination and 4 termination are also available.
- AEC-Q200 qualified
- Good current sensing performance
- High power rating for large current detection
- Accurate power control
- Highly reliable electrode constructio
Technical Specifications
Resistance
0.068ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Product Length
3.1mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
500mW
Resistor Technology
Thick Film
Temperature Coefficient
± 1000ppm/°C
Voltage Rating
200V
Product Height
0.55mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for RL1206FR-7W0R068L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045

![YAGEO RL1206FR-7W0R068L SMD Current Sense Resistor, 0.068 ohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/42254466.jpg)