Print Page
6,268 In Stock
20,000 more incoming. You can reserve stock now
6,268 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.650 | CNY26.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2500+ | CNY1.380 (CNY1.5594) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.180 (CNY1.3334) |
| 25000+ | CNY1.140 (CNY1.2882) |
| 50000+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL1206FR-7W0R01LCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2693897
Re-Reel8067520RL
Cut Tape8067520
Product RangeRL Series
Technical Datasheet
Resistance0.01ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRL Series
Temperature Coefficient± 1500ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Reliable current measurement is critical for the protection, control, and monitoring to keep circuits safe during operation in power and instrumentation systems. Yageo product offerings are designed for low resistance values (down to 0.5mR), low TCR (metals with 50ppm/°C), and high power ratings (case size 2512 with 1-3W). Wide termination and 4 termination are also available.
- AEC-Q200 qualified
- Good current sensing performance
- High power rating for large current detection
- Accurate power control
- Highly reliable electrode constructio
Technical Specifications
Resistance
0.01ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
RL Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 1500ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RL1206FR-7W0R01L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045

![YAGEO RL1206FR-7W0R01L SMD Chip Resistor, 0.01 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2358341-40.jpg)