Print Page
2,910 In Stock
Need more?
2,910 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.010 | CNY20.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.992 (CNY1.121) |
| 2500+ | CNY0.973 (CNY1.0995) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.900 (CNY1.017) |
| 25000+ | CNY0.882 (CNY0.9967) |
| 50000+ | CNY0.864 (CNY0.9763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL1206FR-070R04LCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4152952
Re-Reel3497029RL
Cut Tape3497029
Product RangeRL Series
Technical Datasheet
Resistance0.04ohm
Product RangeRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 1200ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
RL1206FR-070R04L is a RL series low ohmic chip resistor with lead-free terminations made by thick film process. Applications include converters, printer equipment, server board, telecom, consumer and car electronics.
- AEC-Q200 qualified
- High component and equipment reliability
- Saving of PCB space
- Non-forbidden materials used in products/production
- Low resistances applied to current sensing
- 1206 size, 250mW power rating
- ±1% tolerance, 40mohm resistance
- ±1200ppm/°C temperature coefficient
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 1200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RL Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for RL1206FR-070R04L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![YAGEO RL1206FR-070R04L SMD Current Sense Resistor, 0.04 ohm, RL Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)