Print Page
3,875 In Stock
Need more?
3,875 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.640 (CNY1.8532) |
| 25+ | CNY0.655 (CNY0.7402) |
| 50+ | CNY0.614 (CNY0.6938) |
| 100+ | CNY0.553 (CNY0.6249) |
| 250+ | CNY0.512 (CNY0.5786) |
| 500+ | CNY0.471 (CNY0.5322) |
| 1000+ | CNY0.437 (CNY0.4938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.64 (CNY1.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL0603FR-070R4L.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4062621
Product RangeRL Series
Technical Datasheet
Product RangeRL Series
Resistor Case / Package0603 [1608 Metric]
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Width0.85mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL Series
Resistance Tolerance
± 1%
Product Width
0.85mm
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thick Film
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024

