Print Page
336 In Stock
Need more?
336 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.120 (CNY1.2656) |
| 25+ | CNY0.722 (CNY0.8159) |
| 50+ | CNY0.600 (CNY0.678) |
| 100+ | CNY0.493 (CNY0.5571) |
| 250+ | CNY0.459 (CNY0.5187) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.12 (CNY1.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRE0603BRE0710KLCopy
Manufacturer Standard Lead Time19 weeks
Order Code4061161
Product RangeRE Series
Technical Datasheet
Power Rating100mW
Product RangeRE Series
Temperature Coefficient± 50ppm/°C
Product Length1.6mm
Product Width0.8mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
100mW
Temperature Coefficient
± 50ppm/°C
Product Width
0.8mm
Qualification
-
Product Range
RE Series
Product Length
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023

