Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC2512FK-0749R9L SMD Chip Resistor, 49.9 ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC2512FK-0749R9LCopy
Manufacturer Standard Lead Time51 weeks
Order Code3952426
Product RangeRC_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.740 (CNY0.8362) |
| 500+ | CNY0.565 (CNY0.6384) |
| 1000+ | CNY0.497 (CNY0.5616) |
| 2000+ | CNY0.443 (CNY0.5006) |
| 4000+ | CNY0.389 (CNY0.4396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY10.80 (CNY12.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2512FK-0749R9LCopy
Manufacturer Standard Lead Time51 weeks
Order Code3952426
Product RangeRC_L Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length6.35mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC2512FK-0749R9L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 49.9ohm
- Resistance tolerance is ±1%
- Power rating is 1W
- Resistor case size is 2512 [6432 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 200V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
49.9ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC2512FK-0749R9L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
