Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC2010JK-0710RL SMD Chip Resistor, 10 ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC2010JK-0710RLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4152357
Re-Reel3496394RL
Cut Tape3496394
Product RangeRC_L Series
Your Part Number
25 In Stock
8,000 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.877 | CNY8.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.877 (CNY0.991) |
| 100+ | CNY0.641 (CNY0.7243) |
| 500+ | CNY0.497 (CNY0.5616) |
| 1000+ | CNY0.474 (CNY0.5356) |
| 2000+ | CNY0.451 (CNY0.5096) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.428 (CNY0.4836) |
| 20000+ | CNY0.421 (CNY0.4757) |
| 40000+ | CNY0.413 (CNY0.4667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2010JK-0710RLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4152357
Re-Reel3496394RL
Cut Tape3496394
Product RangeRC_L Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC2010JK-0710RL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 10ohm
- Resistance tolerance is ±5%
- Power rating is 750mW
- Resistor case size is 2010 [5025 Metric]
- Temperature coefficient is ± 200ppm/°C
- Voltage rating is 200V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
10ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC2010JK-0710RL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
