Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC1218JK-0722RL SMD Chip Resistor, 22 ohm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/42254611.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC1218JK-0722RLCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4152333
Re-Reel9239910RL
Cut Tape9239910
Product RangeRC_L Series
Your Part Number
2,677 In Stock
Need more?
2,677 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.070 | CNY10.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.697 (CNY0.7876) |
| 500+ | CNY0.588 (CNY0.6644) |
| 1000+ | CNY0.518 (CNY0.5853) |
| 2000+ | CNY0.507 (CNY0.5729) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.497 (CNY0.5616) |
| 20000+ | CNY0.389 (CNY0.4396) |
| 40000+ | CNY0.382 (CNY0.4317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1218JK-0722RLCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4152333
Re-Reel9239910RL
Cut Tape9239910
Product RangeRC_L Series
Technical Datasheet
Resistance22ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package1218 [3246 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width4.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC1218JK-0722RL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 22ohm
- Resistance tolerance is ±5%
- Power rating is 1W
- Resistor case size is 1218 [3246 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 200V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
22ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
4.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1218 [3246 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
