Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC1210FR-071KL SMD Chip Resistor, 1 kohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC1210FR-071KLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4152308
Re-Reel3496372RL
Cut Tape3496372
Product RangeRC_L Series
Your Part Number
89,284 In Stock
Need more?
89,284 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.375 | CNY3.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.375 (CNY0.4238) |
| 100+ | CNY0.268 (CNY0.3028) |
| 500+ | CNY0.222 (CNY0.2509) |
| 1000+ | CNY0.192 (CNY0.217) |
| 2500+ | CNY0.189 (CNY0.2136) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.139 (CNY0.1571) |
| 25000+ | CNY0.123 (CNY0.139) |
| 50000+ | CNY0.116 (CNY0.1311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1210FR-071KLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4152308
Re-Reel3496372RL
Cut Tape3496372
Product RangeRC_L Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width2.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC1210FR-071KL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 1kohm
- Resistance tolerance is ±1%
- Power rating is 500mW
- Resistor case size is 1210 [3225 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 200V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
1kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
2.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC1210FR-071KL
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
