Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC1206JR-7W10KL SMD Chip Resistor, 10 kohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/4013544-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC1206JR-7W10KLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4148507RL
Cut Tape4148507
Product RangeRC_L Series
Your Part Number
150 In Stock
10,000 more incoming. You can reserve stock now
150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.503 | CNY5.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.503 (CNY0.5684) |
| 100+ | CNY0.356 (CNY0.4023) |
| 500+ | CNY0.304 (CNY0.3435) |
| 1000+ | CNY0.270 (CNY0.3051) |
| 2500+ | CNY0.261 (CNY0.2949) |
| 5000+ | CNY0.252 (CNY0.2848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1206JR-7W10KLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4148507RL
Cut Tape4148507
Product RangeRC_L Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC1206JR-7W10KL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 10kohm
- Resistance tolerance is ±5%
- Power rating is 500mW
- Resistor case size is 1206 [3216 Metric]
- Temperature coefficient is ± 200ppm/°C
- Voltage rating is 200V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
10kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
