Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC1206FR-074R75LCopy
Manufacturer Standard Lead Time19 weeks
Order Code4061141
Your Part Number
1,854 In Stock
Need more?
1,854 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.764 (CNY0.8633) |
| 25+ | CNY0.267 (CNY0.3017) |
| 50+ | CNY0.232 (CNY0.2622) |
| 100+ | CNY0.198 (CNY0.2237) |
| 250+ | CNY0.191 (CNY0.2158) |
| 500+ | CNY0.185 (CNY0.209) |
| 1000+ | CNY0.178 (CNY0.2011) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1206FR-074R75LCopy
Manufacturer Standard Lead Time19 weeks
Order Code4061141
Technical Datasheet
Resistance4.75ohm
Power Rating250mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.75ohm
Resistor Technology
Thick Film
Operating Temperature Min
-55°C
Qualification
-
Power Rating
250mW
Resistor Type
General Purpose
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
