Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC1206FR-07274RLCopy
Manufacturer Standard Lead Time19 weeks
Order Code4063826
Product RangeRC_L Series
Your Part Number
1,238 In Stock
Need more?
1,238 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.681 (CNY0.7695) |
| 25+ | CNY0.176 (CNY0.1989) |
| 50+ | CNY0.149 (CNY0.1684) |
| 100+ | CNY0.115 (CNY0.130) |
| 250+ | CNY0.108 (CNY0.122) |
| 500+ | CNY0.105 (CNY0.1186) |
| 1000+ | CNY0.102 (CNY0.1153) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1206FR-07274RLCopy
Manufacturer Standard Lead Time19 weeks
Order Code4063826
Product RangeRC_L Series
Technical Datasheet
Resistance274ohm
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
274ohm
Resistor Technology
Thick Film
Product Range
RC_L Series
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
