Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC1206FR-07165RLCopy
Manufacturer Standard Lead Time17 weeks
Order Code4061133
Your Part Number
208 In Stock
Need more?
208 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.689 (CNY0.7786) |
| 25+ | CNY0.171 (CNY0.1932) |
| 50+ | CNY0.151 (CNY0.1706) |
| 100+ | CNY0.130 (CNY0.1469) |
| 250+ | CNY0.123 (CNY0.139) |
| 500+ | CNY0.110 (CNY0.1243) |
| 1000+ | CNY0.103 (CNY0.1164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.69 (CNY0.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1206FR-07165RLCopy
Manufacturer Standard Lead Time17 weeks
Order Code4061133
Technical Datasheet
Resistance165ohm
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product Length3.1mm
Product Width1.6mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
165ohm
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.1mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
