Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0805FR-073K83L SMD Chip Resistor, 3.83 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-073K83LCopy
Manufacturer Standard Lead Time52 weeks
Order Code3951976
Product RangeRC_L Series
Your Part Number
11,297 In Stock
Need more?
11,297 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.153 (CNY0.1729) |
| 100+ | CNY0.093 (CNY0.1051) |
| 500+ | CNY0.085 (CNY0.096) |
| 1000+ | CNY0.077 (CNY0.087) |
| 2500+ | CNY0.062 (CNY0.0701) |
| 5000+ | CNY0.047 (CNY0.0531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.53 (CNY1.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerYAGEOManufacturer Part NoRC0805FR-073K83LCopyManufacturer Standard Lead Time52 weeksOrder Code3951976Product RangeRC_L SeriesTechnical DatasheetResistance3.83kohmResistance Tolerance± 1%Power Rating125mWResistor Case / Package0805 [2012 Metric]Resistor TechnologyThick FilmResistor TypeGeneral PurposeProduct RangeRC_L SeriesTemperature Coefficient± 100ppm/°CVoltage Rating150VProduct Length2mmProduct Width1.25mmOperating Temperature Min-55°COperating Temperature Max155°CQualification-SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0805FR-073K83L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 3.83kohm
- Resistance tolerance is ±1%
- Power rating is 125mW
- Resistor case size is 0805 [2012 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 150V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
- Resistance
3.83kohm
Power Rating125mW
Resistor TechnologyThick Film
Product RangeRC_L Series
Voltage Rating150V
Product Width1.25mm
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Resistance Tolerance± 1%
Resistor Case / Package0805 [2012 Metric]
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/°C
Product Length2mm
Operating Temperature Min-55°C
Qualification-
Alternatives for RC0805FR-073K83L
1 Product Found
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85332100US ECCN:EAR99EU ECCN:NLRRoHS Compliant:Y-ExRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.004794
