Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0805FR-07383RLCopy
Manufacturer Standard Lead Time19 weeks
Order Code4061076
Product RangeRC_L Series
Your Part Number
3,715 In Stock
Need more?
3,715 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.679 (CNY0.7673) |
| 25+ | CNY0.141 (CNY0.1593) |
| 100+ | CNY0.094 (CNY0.1062) |
| 250+ | CNY0.088 (CNY0.0994) |
| 500+ | CNY0.081 (CNY0.0915) |
| 1000+ | CNY0.074 (CNY0.0836) |
| 2500+ | CNY0.061 (CNY0.0689) |
| 5000+ | CNY0.041 (CNY0.0463) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-07383RLCopy
Manufacturer Standard Lead Time19 weeks
Order Code4061076
Product RangeRC_L Series
Technical Datasheet
Resistance383ohm
Power Rating125mW
Product RangeRC_L Series
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
383ohm
Product Range
RC_L Series
Product Length
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
125mW
Voltage Rating
150V
Product Width
1.25mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
