Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0805FR-07374KL.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4061074
Product RangeRC_L Series
Your Part Number
653 In Stock
Need more?
653 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.681 (CNY0.7695) |
| 25+ | CNY0.135 (CNY0.1526) |
| 50+ | CNY0.108 (CNY0.122) |
| 100+ | CNY0.081 (CNY0.0915) |
| 250+ | CNY0.075 (CNY0.0848) |
| 500+ | CNY0.072 (CNY0.0814) |
| 1000+ | CNY0.068 (CNY0.0768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-07374KL.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4061074
Product RangeRC_L Series
Technical Datasheet
Resistance Tolerance± 1%
Power Rating125mW
Resistor TechnologyThick Film
Product RangeRC_L Series
Product Width1.25mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Product Width
1.25mm
Qualification
-
Power Rating
125mW
Product Range
RC_L Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
