Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0805FR-072R49LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4061035
Your Part Number
2,618 In Stock
Need more?
2,618 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.696 (CNY0.7865) |
| 25+ | CNY0.191 (CNY0.2158) |
| 50+ | CNY0.171 (CNY0.1932) |
| 100+ | CNY0.150 (CNY0.1695) |
| 250+ | CNY0.137 (CNY0.1548) |
| 500+ | CNY0.130 (CNY0.1469) |
| 1000+ | CNY0.116 (CNY0.1311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.70 (CNY0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-072R49LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4061035
Technical Datasheet
Resistance2.49ohm
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TypeGeneral Purpose
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.49ohm
Resistor Case / Package
0805 [2012 Metric]
Temperature Coefficient
± 200ppm/°C
Product Length
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
125mW
Resistor Type
General Purpose
Voltage Rating
150V
Product Width
1.25mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
