Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0805FR-072K05LCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3952136
Cut Tape4061024
Product RangeRC_L Series
Your Part Number
24,244 In Stock
Need more?
4,244 Delivery in 5-6 Business Days(US stock)
20,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.721 | CNY0.72 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.721 (CNY0.8147) |
| 10+ | CNY0.116 (CNY0.1311) |
| 100+ | CNY0.073 (CNY0.0825) |
| 500+ | CNY0.062 (CNY0.0701) |
| 1000+ | CNY0.051 (CNY0.0576) |
| 2000+ | CNY0.050 (CNY0.0565) |
| 4000+ | CNY0.049 (CNY0.0554) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.047 (CNY0.0531) |
| 25000+ | CNY0.040 (CNY0.0452) |
| 50000+ | CNY0.032 (CNY0.0362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-072K05LCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3952136
Cut Tape4061024
Product RangeRC_L Series
Technical Datasheet
Power Rating125mW
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
RC_L Series
Voltage Rating
150V
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
