Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0805FR-07261RLCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel3952240
Cut Tape4061047
Product RangeRC_L Series
Your Part Number
28,222 In Stock
Need more?
25,008 Delivery in 5-6 Business Days(UK stock)
3,214 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.790 | CNY1.79 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.790 (CNY2.0227) |
| 25+ | CNY0.164 (CNY0.1853) |
| 50+ | CNY0.144 (CNY0.1627) |
| 100+ | CNY0.116 (CNY0.1311) |
| 250+ | CNY0.110 (CNY0.1243) |
| 500+ | CNY0.103 (CNY0.1164) |
| 1000+ | CNY0.096 (CNY0.1085) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.047 (CNY0.0531) |
| 25000+ | CNY0.040 (CNY0.0452) |
| 50000+ | CNY0.032 (CNY0.0362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-07261RLCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel3952240
Cut Tape4061047
Product RangeRC_L Series
Technical Datasheet
Resistance261ohm
Resistor Case / Package0805 [2012 Metric]
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Voltage Rating150V
Product Width1.25mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
261ohm
Resistor Type
General Purpose
Voltage Rating
150V
Qualification
-
Resistor Case / Package
0805 [2012 Metric]
Product Range
RC_L Series
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
