Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0603JR-130RP Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, RC_P Series](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0603JR-130RPCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4312813RL
Cut Tape4312813
Product RangeRC_P Series
Your Part Number
18,567 In Stock
80,000 more incoming. You can reserve stock now
18,567 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.165 | CNY1.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.165 (CNY0.1864) |
| 250+ | CNY0.089 (CNY0.1006) |
| 1000+ | CNY0.070 (CNY0.0791) |
| 5000+ | CNY0.054 (CNY0.061) |
| 10000+ | CNY0.053 (CNY0.0599) |
| 20000+ | CNY0.052 (CNY0.0588) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0603JR-130RPCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4312813RL
Cut Tape4312813
Product RangeRC_P Series
Technical Datasheet
Resistance0ohm
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating100mW
Current Rating-
Resistance Tolerance± 5%
Product RangeRC_P Series
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
RC0603JR-130RP is a RC_P series general purpose of lead-free thick film chip resistor.
- Zero ohm chip resistor
- Rated current is 1A
- 0603 [1608 Metric] case size
- Power rating is 100mW
- Operating temperature range from -55°C to 155°C
- Compatible with all soldering processes
- Barrier layer end termination
- Highly stable in auto-placement surface mounting applications
- Highly reliable electrode construction
Technical Specifications
Resistance
0ohm
Resistor Technology
Thick Film
Current Rating
-
Product Range
RC_P Series
Product Width
0.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Power Rating
100mW
Resistance Tolerance
± 5%
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
