Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0603FR-0727KL SMD Chip Resistor, 27 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-0727KLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2693668
Re-Reel9238654RL
Cut Tape9238654
Product RangeRC_L Series
Your Part Number
243,715 In Stock
160,000 more incoming. You can reserve stock now
243,715 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.108 | CNY1.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.108 (CNY0.122) |
| 100+ | CNY0.063 (CNY0.0712) |
| 500+ | CNY0.059 (CNY0.0667) |
| 1000+ | CNY0.055 (CNY0.0622) |
| 2500+ | CNY0.040 (CNY0.0452) |
| 5000+ | CNY0.024 (CNY0.0271) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.024 (CNY0.0271) |
| 25000+ | CNY0.023 (CNY0.026) |
| 50000+ | CNY0.022 (CNY0.0249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-0727KLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2693668
Re-Reel9238654RL
Cut Tape9238654
Product RangeRC_L Series
Technical Datasheet
Resistance27kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0603FR-0727KL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 27kohm
- Resistance tolerance is ±1%
- Power rating is 100mW
- Resistor case size is 0603 [1608 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 75V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
27kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC0603FR-0727KL
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
