Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0402JR-071ML SMD Chip Resistor, 1 Mohm, ± 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/42254466.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0402JR-071MLCopy
Order Code
Full Reel4151002
Re-Reel9233121RL
Cut Tape9233121
Product RangeRC_L Series
Your Part Number
15,460 In Stock
20,000 more incoming. You can reserve stock now
15,460 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.063 | CNY0.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.063 (CNY0.0712) |
| 100+ | CNY0.047 (CNY0.0531) |
| 500+ | CNY0.040 (CNY0.0452) |
| 2500+ | CNY0.032 (CNY0.0362) |
| 5000+ | CNY0.031 (CNY0.035) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.017 (CNY0.0192) |
| 50000+ | CNY0.016 (CNY0.0181) |
| 100000+ | CNY0.015 (CNY0.017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402JR-071MLCopy
Order Code
Full Reel4151002
Re-Reel9233121RL
Cut Tape9233121
Product RangeRC_L Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 5%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.
- EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
- Small chip sizes save PCB space
- Rated voltage range of 10V to 200V
- Maximum power rating of 2W
- Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
- High component and equipment reliability
- Forbidden materials are not used in products/production
- -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201
Technical Specifications
Resistance
1Mohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC0402JR-071ML
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
