Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0402FR-074R02L SMD Chip Resistor, 4.02 ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/4013544-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-074R02LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4148506RL
Cut Tape4148506
Product RangeRC_L Series
Your Part Number
5 In Stock
20,000 more incoming. You can reserve stock now
5 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.106 | CNY1.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.106 (CNY0.1198) |
| 100+ | CNY0.062 (CNY0.0701) |
| 500+ | CNY0.051 (CNY0.0576) |
| 2500+ | CNY0.039 (CNY0.0441) |
| 5000+ | CNY0.032 (CNY0.0362) |
| 10000+ | CNY0.024 (CNY0.0271) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-074R02LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4148506RL
Cut Tape4148506
Product RangeRC_L Series
Technical Datasheet
Resistance4.02ohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0402FR-074R02L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 4.02ohm
- Resistance tolerance is ±1%
- Power rating is 63mW
- Resistor case size is 0402 [1005 Metric]
- Temperature coefficient is ± 200ppm/°C
- Voltage rating is 50V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
4.02ohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC0402FR-074R02L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
