Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0402FR-0733RPCopy
Manufacturer Standard Lead Time5 weeks
Order Code4060886
Your Part Number
635 In Stock
Need more?
635 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.680 (CNY0.7684) |
| 25+ | CNY0.109 (CNY0.1232) |
| 100+ | CNY0.068 (CNY0.0768) |
| 500+ | CNY0.062 (CNY0.0701) |
| 2500+ | CNY0.048 (CNY0.0542) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-0733RPCopy
Manufacturer Standard Lead Time5 weeks
Order Code4060886
Technical Datasheet
Resistance33ohm
Power Rating63mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Voltage Rating50V
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
33ohm
Resistor Technology
Thick Film
Voltage Rating
50V
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
63mW
Resistor Type
General Purpose
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
