Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0402FR-0731R6LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel3952139
Cut Tape4060885
Product RangeRC_L Series
Your Part Number
356,640 In Stock
Need more?
6,640 Delivery in 5-6 Business Days(US stock)
350,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.675 | CNY0.68 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.675 (CNY0.7628) |
| 25+ | CNY0.075 (CNY0.0848) |
| 100+ | CNY0.041 (CNY0.0463) |
| 250+ | CNY0.038 (CNY0.0429) |
| 500+ | CNY0.034 (CNY0.0384) |
| 1000+ | CNY0.031 (CNY0.035) |
| 2500+ | CNY0.027 (CNY0.0305) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.017 (CNY0.0192) |
| 50000+ | CNY0.016 (CNY0.0181) |
| 100000+ | CNY0.015 (CNY0.017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-0731R6LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel3952139
Cut Tape4060885
Product RangeRC_L Series
Technical Datasheet
Resistance31.6ohm
Power Rating63mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Product Length1mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
31.6ohm
Resistor Technology
Thick Film
Product Range
RC_L Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
63mW
Resistor Type
General Purpose
Product Length
1mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
