Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0402FR-07147RLCopy
Manufacturer Standard Lead Time19 weeks
Order Code4060868
Your Part Number
9,236 In Stock
Need more?
9,236 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.675 (CNY0.7628) |
| 25+ | CNY0.061 (CNY0.0689) |
| 100+ | CNY0.034 (CNY0.0384) |
| 250+ | CNY0.032 (CNY0.0362) |
| 500+ | CNY0.030 (CNY0.0339) |
| 1000+ | CNY0.027 (CNY0.0305) |
| 2500+ | CNY0.026 (CNY0.0294) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-07147RLCopy
Manufacturer Standard Lead Time19 weeks
Order Code4060868
Technical Datasheet
Resistance147ohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
147ohm
Power Rating
63mW
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Voltage Rating
50V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
