Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0201JR-074K7PCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel3952103
Cut Tape4060860
Product RangeRC_P Series
Your Part Number
4,206 In Stock
Need more?
4,206 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.696 | CNY0.70 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.696 (CNY0.7865) |
| 25+ | CNY0.321 (CNY0.3627) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.108 (CNY0.122) |
| 50000+ | CNY0.106 (CNY0.1198) |
| 100000+ | CNY0.104 (CNY0.1175) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201JR-074K7PCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel3952103
Cut Tape4060860
Product RangeRC_P Series
Technical Datasheet
Power Rating50mW
Resistor TechnologyThick Film
Product RangeRC_P Series
Product Length0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
50mW
Product Range
RC_P Series
Operating Temperature Min
-55°C
Qualification
-
Resistor Technology
Thick Film
Product Length
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
