Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0201JR-0722RLCopy
Manufacturer Standard Lead Time13 weeks
Order Code4060858
Your Part Number
9,026 In Stock
Need more?
3,500 Delivery in 5-6 Business Days(UK stock)
5,526 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.680 (CNY0.7684) |
| 25+ | CNY0.075 (CNY0.0848) |
| 100+ | CNY0.048 (CNY0.0542) |
| 500+ | CNY0.041 (CNY0.0463) |
| 2500+ | CNY0.034 (CNY0.0384) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Power Rating
50mW
Voltage Rating
25V
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0201 [0603 Metric]
Product Length
0.6mm
Qualification
-
Technical Docs (1)
Alternatives for RC0201JR-0722RL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
