Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0201JR-070RP Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0201JR-070RPCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel4150465
Re-Reel3951160RL
Cut Tape3951160
Product RangeRC_P Series
Your Part Number
28,585 In Stock
Need more?
28,585 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.306 | CNY3.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.306 (CNY0.3458) |
| 100+ | CNY0.230 (CNY0.2599) |
| 500+ | CNY0.199 (CNY0.2249) |
| 2500+ | CNY0.130 (CNY0.1469) |
| 5000+ | CNY0.128 (CNY0.1446) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.108 (CNY0.122) |
| 50000+ | CNY0.106 (CNY0.1198) |
| 100000+ | CNY0.104 (CNY0.1175) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201JR-070RPCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel4150465
Re-Reel3951160RL
Cut Tape3951160
Product RangeRC_P Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Power Rating50mW
Current Rating500mA
Resistor MountingSurface Mount Device
Product RangeRC_P Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
RC0201JR-070RP is a RC_P series general purpose of lead-free thick film chip resistor.
- Zero ohm chip resistor
- Rated current is 500mA
- 0201 [0603 Metric] case size
- Power rating is 50mW
- Operating temperature range from -55°C to 125°C
- Compatible with all soldering processes
- Barrier layer end termination
- Highly stable in auto-placement surface mounting applications
- Highly reliable electrode construction
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
500mA
Product Range
RC_P Series
Product Width
0.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167
