Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0201FR-075R1L.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4060846
Your Part Number
9,875 In Stock
Need more?
9,875 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.681 (CNY0.7695) |
| 25+ | CNY0.129 (CNY0.1458) |
| 100+ | CNY0.095 (CNY0.1074) |
| 250+ | CNY0.088 (CNY0.0994) |
| 500+ | CNY0.085 (CNY0.096) |
| 1000+ | CNY0.081 (CNY0.0915) |
| 2500+ | CNY0.075 (CNY0.0848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-075R1L.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4060846
Technical Datasheet
Resistance Tolerance± 1%
Resistor TypeGeneral Purpose
Product Length0.6mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Product Length
0.6mm
Qualification
-
Resistor Type
General Purpose
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
