Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0201FR-07270RLCopy
Manufacturer Standard Lead Time13 weeks
Order Code4060825
Product RangeRC_L Series
Your Part Number
9,190 In Stock
Need more?
9,190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.681 (CNY0.7695) |
| 25+ | CNY0.068 (CNY0.0768) |
| 100+ | CNY0.054 (CNY0.061) |
| 250+ | CNY0.051 (CNY0.0576) |
| 500+ | CNY0.048 (CNY0.0542) |
| 1000+ | CNY0.047 (CNY0.0531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-07270RLCopy
Manufacturer Standard Lead Time13 weeks
Order Code4060825
Product RangeRC_L Series
Technical Datasheet
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Width0.3mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Width
0.3mm
Qualification
-
Product Range
RC_L Series
Voltage Rating
25V
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
