Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0201FR-0715RLCopy
Manufacturer Standard Lead Time17 weeks
Order Code4060816
Product RangeRC_L Series
Your Part Number
9,573 In Stock
Need more?
9,573 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.687 (CNY0.7763) |
| 25+ | CNY0.130 (CNY0.1469) |
| 100+ | CNY0.089 (CNY0.1006) |
| 250+ | CNY0.082 (CNY0.0927) |
| 1000+ | CNY0.075 (CNY0.0848) |
| 2500+ | CNY0.055 (CNY0.0622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.69 (CNY0.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-0715RLCopy
Manufacturer Standard Lead Time17 weeks
Order Code4060816
Product RangeRC_L Series
Technical Datasheet
Resistance15ohm
Power Rating50mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
15ohm
Resistor Technology
Thick Film
Product Range
RC_L Series
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
50mW
Resistor Type
General Purpose
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
