Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0201FR-07127KL SMD Chip Resistor, 127 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/4013060-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-07127KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code4013068
Product RangeRC_L Series
Your Part Number
2,365 In Stock
Need more?
2,365 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.074 (CNY0.0836) |
| 100+ | CNY0.058 (CNY0.0655) |
| 500+ | CNY0.054 (CNY0.061) |
| 2500+ | CNY0.050 (CNY0.0565) |
| 5000+ | CNY0.034 (CNY0.0384) |
| 10000+ | CNY0.018 (CNY0.0203) |
Price for:Each
Minimum: 10
Multiple: 10
CNY0.74 (CNY0.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-07127KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code4013068
Product RangeRC_L Series
Technical Datasheet
Resistance127kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0201FR-07127KL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 127kohm
- Resistance tolerance is ±1%
- Power rating is 50mW
- Resistor case size is 0201 [0603 Metric]
- Temperature coefficient is ± 200ppm/°C
- Voltage rating is 25V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 125°C
Technical Specifications
Resistance
127kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
