Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0201FR-0710RL SMD Chip Resistor, 10 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/4013060-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-0710RLCopy
Manufacturer Standard Lead Time35 weeks
Order Code4013064
Product RangeRC_L Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.139 (CNY0.1571) |
| 100+ | CNY0.100 (CNY0.113) |
| 500+ | CNY0.089 (CNY0.1006) |
| 2500+ | CNY0.077 (CNY0.087) |
| 5000+ | CNY0.059 (CNY0.0667) |
| 10000+ | CNY0.040 (CNY0.0452) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1.39 (CNY1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-0710RLCopy
Manufacturer Standard Lead Time35 weeks
Order Code4013064
Product RangeRC_L Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient-100ppm/°C to +350ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0201FR-0710RL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 10ohm
- Resistance tolerance is ±1%
- Power rating is 50mW
- Resistor case size is 0201 [0603 Metric]
- Temperature coefficient is -100ppm/°C, +350ppm/°C
- Voltage rating is 25V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 125°C
Technical Specifications
Resistance
10ohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-100ppm/°C to +350ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC0201FR-0710RL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
