Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0201FR-0710KP SMD Chip Resistor, 10 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-0710KPCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel4150347
Re-Reel3495406RL
Cut Tape3495406
Product RangeRC_P Series
Your Part Number
1,430 In Stock
20,000 more incoming. You can reserve stock now
1,430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.310 | CNY3.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.310 (CNY0.3503) |
| 100+ | CNY0.200 (CNY0.226) |
| 500+ | CNY0.168 (CNY0.1898) |
| 2500+ | CNY0.136 (CNY0.1537) |
| 5000+ | CNY0.133 (CNY0.1503) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.130 (CNY0.1469) |
| 50000+ | CNY0.093 (CNY0.1051) |
| 100000+ | CNY0.092 (CNY0.104) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-0710KPCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel4150347
Re-Reel3495406RL
Cut Tape3495406
Product RangeRC_P Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_P Series
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0201FR-0710KP is a RC_P series lead free chip resistor made by thick film process. RC_P series is suitable for general purpose applications.
- Resistance value is 10kohm
- Resistance tolerance is ±1%
- Power rating is 50mW
- Resistor case size is 0201 [0603 Metric]
- Temperature coefficient is ± 200ppm/°C
- Voltage rating is 25V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 125°C
Technical Specifications
Resistance
10kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
RC_P Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
