Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0201FR-0710K2L SMD Chip Resistor, 10.2 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/4013060-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-0710K2LCopy
Manufacturer Standard Lead Time37 weeks
Order Code4013063
Product RangeRC_L Series
Your Part Number
1,029 In Stock
10,000 more incoming. You can reserve stock now
1,029 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.171 (CNY0.1932) |
| 100+ | CNY0.098 (CNY0.1107) |
| 500+ | CNY0.078 (CNY0.0881) |
| 2500+ | CNY0.058 (CNY0.0655) |
| 5000+ | CNY0.046 (CNY0.052) |
| 10000+ | CNY0.033 (CNY0.0373) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1.71 (CNY1.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-0710K2LCopy
Manufacturer Standard Lead Time37 weeks
Order Code4013063
Product RangeRC_L Series
Technical Datasheet
Resistance10.2kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0201FR-0710K2L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 10.2kohm
- Resistance tolerance is ±1%
- Power rating is 50mW
- Resistor case size is 0201 [0603 Metric]
- Temperature coefficient is ± 200ppm/°C
- Voltage rating is 25V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 125°C
Technical Specifications
Resistance
10.2kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
