Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0100JR-0710RP SMD Chip Resistor, 10 ohm, ± 5%, 31.25 mW, 01005 [0402 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0100JR-0710RPCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3995020RL
Cut Tape3995020
Product RangeRC_P Series
Your Part Number
19,340 In Stock
Need more?
19,340 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.798 | CNY7.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.798 (CNY0.9017) |
| 250+ | CNY0.677 (CNY0.765) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 5000+ | CNY0.586 (CNY0.6622) |
| 10000+ | CNY0.553 (CNY0.6249) |
| 20000+ | CNY0.520 (CNY0.5876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0100JR-0710RPCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3995020RL
Cut Tape3995020
Product RangeRC_P Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating31.25mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_P Series
Temperature Coefficient± 300ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0100JR-0710RP is a RC_P series general purpose of lead-free thick film chip resistor.
- Resistance is 10 ohm
- Resistance tolerance is ±5%
- 01005 [0402 Metric] case size
- Temperature coefficient is ±300ppm/°C
- Voltage rating is 15V and power rating is 31.25mW
- Operating temperature range from -55°C to 125°C
- Compatible with all soldering processes
- Barrier layer end termination
- Highly stable in auto-placement surface mounting applications
- Highly reliable electrode construction
Technical Specifications
Resistance
10ohm
Power Rating
31.25mW
Resistor Technology
Thick Film
Product Range
RC_P Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 300ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
